Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
101mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Number of Poles
3
Terminal Type
Cage Clamp
Better World Product (Find out more)
Yes
Breaking Capacity
3 kA
Izcelsmes valsts
France
€ 95,69
€ 95,69 Katrs (bez PVN)
€ 115,78
€ 115,78 Katrs (Ieskaitot PVN)
1
€ 95,69
€ 95,69 Katrs (bez PVN)
€ 115,78
€ 115,78 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
101mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Number of Poles
3
Terminal Type
Cage Clamp
Better World Product (Find out more)
Yes
Breaking Capacity
3 kA
Izcelsmes valsts
France