Schneider Electric 220 V dc 750 W Servo Motor, 5000 rpm, 7.16 Nm Max Output Torque, 19mm Shaft Diameter

Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricMaximum Output Torque
7.16 Nm
Supply Voltage
220 V dc
Output Speed
5000 rpm
Power Rating
750 W
Stall Torque
2.39Nm
Shaft Diameter
19mm
Length
173mm
Width
80mm
Depth
95mm
Current Rating
13.23 A rms
Series
BCH2
Rotor Inertia
1.19kg.cm²
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30308166
Produkta apraksts
BCH2 Servo Motors
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
€ 759,44
€ 759,44 Katrs (bez PVN)
€ 918,92
€ 918,92 Katrs (Ieskaitot PVN)
1
€ 759,44
€ 759,44 Katrs (bez PVN)
€ 918,92
€ 918,92 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricMaximum Output Torque
7.16 Nm
Supply Voltage
220 V dc
Output Speed
5000 rpm
Power Rating
750 W
Stall Torque
2.39Nm
Shaft Diameter
19mm
Length
173mm
Width
80mm
Depth
95mm
Current Rating
13.23 A rms
Series
BCH2
Rotor Inertia
1.19kg.cm²
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30308166
Produkta apraksts
BCH2 Servo Motors
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.