Std safety interlockswitch,3xM20 1NO 1NC
Tehniskie dokumenti
Specifikācija
Brand
SchmersalLock Style
Key
Normal State Configuration
NO/NC
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
Screw
Housing Material
Fibreglass Plastic
IP Rating
IP67
Dimensions
90 x 52 x 30mm
Maximum Operating Temperature
+80°C
Length
90mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SchmersalLock Style
Key
Normal State Configuration
NO/NC
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
Screw
Housing Material
Fibreglass Plastic
IP Rating
IP67
Dimensions
90 x 52 x 30mm
Maximum Operating Temperature
+80°C
Length
90mm
Minimum Operating Temperature
-30°C
Depth
30mm
Width
52mm