Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing

RS noliktavas nr.: 489-0778Ražotājs: SchmersalRažotāja kods: 117 2553
brand-logo
Skatīt visu Bezkontakta drošības slēdži

Tehniskie dokumenti

Specifikācija

Supply Voltage

100V ac/dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Number of Approach Directions

5

Depth

38.5mm

Width

52mm

Length

90mm

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing

P.O.A.

Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

100V ac/dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Number of Approach Directions

5

Depth

38.5mm

Width

52mm

Length

90mm