Schaffner, FN2030 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase

RS noliktavas nr.: 881-7392Ražotājs: SchaffnerRažotāja kods: FN2030-16-07
brand-logo
Skatīt visu Barošanas līniju filtri

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Number of Stages

Single Stage

Series

FN2030

Operating Frequency

0 → 400Hz

Length

85mm

Depth

54mm

Height

40.3mm

Capacitance

1 μF, 10nF

Dimensions

85 x 54 x 40.3mm

Inductance

4 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.87 mA

Maximum Operating Temperature

+100°C

Resistance

330kΩ

Izcelsmes valsts

China

Produkta apraksts

FN2030 Series

Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

Approvals

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

Noliktavas stāvoklis patreiz nav pieejams

€ 242,00

€ 24,20 Katrs (Paka ir 10) (bez PVN)

€ 292,82

€ 29,282 Katrs (Paka ir 10) (Ieskaitot PVN)

Schaffner, FN2030 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase

€ 242,00

€ 24,20 Katrs (Paka ir 10) (bez PVN)

€ 292,82

€ 29,282 Katrs (Paka ir 10) (Ieskaitot PVN)

Schaffner, FN2030 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Number of Stages

Single Stage

Series

FN2030

Operating Frequency

0 → 400Hz

Length

85mm

Depth

54mm

Height

40.3mm

Capacitance

1 μF, 10nF

Dimensions

85 x 54 x 40.3mm

Inductance

4 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.87 mA

Maximum Operating Temperature

+100°C

Resistance

330kΩ

Izcelsmes valsts

China

Produkta apraksts

FN2030 Series

Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

Approvals

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939