Tehniskie dokumenti
Specifikācija
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
IP Rating
IP66
Colour
Red
Hazardous Area Certification
ATEX, IECEx
Izcelsmes valsts
Italy
Produkta apraksts
ATEX Certified Power Connector Socket Outlet
Introducing the Scame Power Connector Socket. This surface-mounted switched interlock outlet socket is used in environments with potentially explosive atmospheres where gas and dust are common. The housing and internal assembly of this industrial connector feature outstanding resistance to impact and are also able to withstand aggressive chemical substances, atmospheric agents and harsh environmental conditions or applications. In addition to this, the ATEX rated power connectors are incredibly fire resistant and do not propagate flames, emit halogens or smoke, providing a great solution for power connectors being able to withstand high hazard environments.
€ 1 150,00
€ 1 150,00 Katrs (bez PVN)
€ 1 391,50
€ 1 391,50 Katrs (Ieskaitot PVN)
1
€ 1 150,00
€ 1 150,00 Katrs (bez PVN)
€ 1 391,50
€ 1 391,50 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
IP Rating
IP66
Colour
Red
Hazardous Area Certification
ATEX, IECEx
Izcelsmes valsts
Italy
Produkta apraksts
ATEX Certified Power Connector Socket Outlet
Introducing the Scame Power Connector Socket. This surface-mounted switched interlock outlet socket is used in environments with potentially explosive atmospheres where gas and dust are common. The housing and internal assembly of this industrial connector feature outstanding resistance to impact and are also able to withstand aggressive chemical substances, atmospheric agents and harsh environmental conditions or applications. In addition to this, the ATEX rated power connectors are incredibly fire resistant and do not propagate flames, emit halogens or smoke, providing a great solution for power connectors being able to withstand high hazard environments.