Samtec MMS Series Straight Surface Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination

RS noliktavas nr.: 158-5379Ražotājs: SamtecRažotāja kods: MMS-110-01-L-SV
brand-logo
Skatīt visu Spiesto plašu ligzdas

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.9A

Series

MMS

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 65,80

€ 2,35 Katrs (Tubina ir 28) (bez PVN)

€ 79,62

€ 2,844 Katrs (Tubina ir 28) (Ieskaitot PVN)

Samtec MMS Series Straight Surface Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination

€ 65,80

€ 2,35 Katrs (Tubina ir 28) (bez PVN)

€ 79,62

€ 2,844 Katrs (Tubina ir 28) (Ieskaitot PVN)

Samtec MMS Series Straight Surface Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Penālis
28 - 252€ 2,35€ 65,80
280 - 1372€ 2,25€ 63,00
1400 - 2772€ 2,20€ 61,60
2800 - 13972€ 2,10€ 58,80
14000+€ 2,00€ 56,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.9A

Series

MMS

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more