Tehniskie dokumenti
Specifikācija
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Beryllium Copper
Current Rating
2.8A
Housing Material
Liquid Crystal Polymer
Series
HSEC8-DV
Maximum Operating Temperature
+125°C
Length
20.6mm
Width
7mm
Depth
7.98mm
Minimum Operating Temperature
-55°C
Card Type
Card Edge
€ 1 237,50
€ 4,50 Katrs (Rulli ir 275) (bez PVN)
€ 1 497,38
€ 5,445 Katrs (Rulli ir 275) (Ieskaitot PVN)
275
€ 1 237,50
€ 4,50 Katrs (Rulli ir 275) (bez PVN)
€ 1 497,38
€ 5,445 Katrs (Rulli ir 275) (Ieskaitot PVN)
275
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Beryllium Copper
Current Rating
2.8A
Housing Material
Liquid Crystal Polymer
Series
HSEC8-DV
Maximum Operating Temperature
+125°C
Length
20.6mm
Width
7mm
Depth
7.98mm
Minimum Operating Temperature
-55°C
Card Type
Card Edge