Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
400
Number Of Rows
10
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Series
ASP
Contact Material
Copper Alloy
Izcelsmes valsts
United States
€ 3 880,00
€ 19,40 Katrs (Rulli ir 200) (bez PVN)
€ 4 694,80
€ 23,474 Katrs (Rulli ir 200) (Ieskaitot PVN)
200
€ 3 880,00
€ 19,40 Katrs (Rulli ir 200) (bez PVN)
€ 4 694,80
€ 23,474 Katrs (Rulli ir 200) (Ieskaitot PVN)
200
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
400
Number Of Rows
10
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Series
ASP
Contact Material
Copper Alloy
Izcelsmes valsts
United States