Tehniskie dokumenti
Specifikācija
Brand
RulandBore
6mm
Outside Diameter
15mm
Length
27.2mm
Fastening Type
Clamping
Torque Rating
2.5Nm
Torsional Stiffness
8°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.2mm
Bellows Material
Stainless Steel
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Ruland, 15mm Outside Diameter, 6mm Bore, 27.2mm Length Bellows Coupling
1
P.O.A.
Ruland, 15mm Outside Diameter, 6mm Bore, 27.2mm Length Bellows Coupling
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RulandBore
6mm
Outside Diameter
15mm
Length
27.2mm
Fastening Type
Clamping
Torque Rating
2.5Nm
Torsional Stiffness
8°/Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.1mm
Misalignment - Axial
0.2mm
Bellows Material
Stainless Steel