Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5

RS noliktavas nr.: 704-7801Ražotājs: RubyconRažotāja kods: 10ML100MEFC6.3X5
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

100µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Series

ML

Ripple Current

75mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Produkta apraksts

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,95

€ 0,238 Katrs (Paka ir 25) (bez PVN)

€ 7,20

€ 0,288 Katrs (Paka ir 25) (Ieskaitot PVN)

Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5
Izvēlēties iepakojuma veidu

€ 5,95

€ 0,238 Katrs (Paka ir 25) (bez PVN)

€ 7,20

€ 0,288 Katrs (Paka ir 25) (Ieskaitot PVN)

Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
25 - 75€ 0,238€ 5,95
100 - 225€ 0,22€ 5,50
250 - 475€ 0,199€ 4,98
500 - 975€ 0,184€ 4,60
1000+€ 0,168€ 4,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

100µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Series

ML

Ripple Current

75mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Produkta apraksts

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more