RS PRO Embedded Switch Mode Power Supply (SMPS), 13.5V dc, 36A, 486W, 1 Output, 124 → 370 V dc, 88 → 264

RS noliktavas nr.: 678-3852Ražotājs: RS PRORažotāja kods: SP-500-13.5
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

13.5V dc

Output Current

36A

Power Rating

486W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

84%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

1.9kg

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 13.5V dc, 36A, 486W, 1 Output, 124 → 370 V dc, 88 → 264

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 13.5V dc, 36A, 486W, 1 Output, 124 → 370 V dc, 88 → 264
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

13.5V dc

Output Current

36A

Power Rating

486W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

84%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

1.9kg

Izcelsmes valsts

Taiwan, Province Of China