RS PRO Yellow Safety Helmet, Adjustable

Tehniskie dokumenti
Specifikācija
Brand
RS ProColour
Yellow
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
PE, PP
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Product Type
Safety Helmet
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS PRO Expertbase Electrical Hard Hat
Introducing the RS PRO safety hat with electrical insulation. This high-quality safety helmet is a versatile piece of personal protective equipment that can be used across a range of applications where there is a risk of obtaining injuries in applications and environments where there are likely to be falling objects, hard impact with stationary objects or electrocution. This Polypropylene shell hat is an essential piece of uniform for anyone who often works in environments like this and is at risk of injury.
€ 6,80
€ 6,80 Katrs (bez PVN)
€ 8,23
€ 8,23 Katrs (Ieskaitot PVN)
1
€ 6,80
€ 6,80 Katrs (bez PVN)
€ 8,23
€ 8,23 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProColour
Yellow
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
PE, PP
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Product Type
Safety Helmet
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS PRO Expertbase Electrical Hard Hat
Introducing the RS PRO safety hat with electrical insulation. This high-quality safety helmet is a versatile piece of personal protective equipment that can be used across a range of applications where there is a risk of obtaining injuries in applications and environments where there are likely to be falling objects, hard impact with stationary objects or electrocution. This Polypropylene shell hat is an essential piece of uniform for anyone who often works in environments like this and is at risk of injury.