RS PRO Yellow 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Yellow
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2 mm
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Yellow
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2 mm
Izcelsmes valsts
United Kingdom