RS PRO White Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

Tehniskie dokumenti
Specifikācija
Brand
RS ProThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
€ 24,00
€ 2,40 Katrs (Paka ir 10) (bez PVN)
€ 29,04
€ 2,904 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 24,00
€ 2,40 Katrs (Paka ir 10) (bez PVN)
€ 29,04
€ 2,904 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 2,40 | € 24,00 |
100 - 190 | € 2,30 | € 23,00 |
200 - 290 | € 2,20 | € 22,00 |
300 - 390 | € 2,10 | € 21,00 |
400+ | € 2,05 | € 20,50 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
White
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.