RS PRO Waterproof Plastic Equipment case, 270 x 246 x 174mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProMaterial
Polypropylene
Internal Height
155 mm
Internal Width
233 mm
Internal Depth
178mm
Internal Dimensions
233 x 178 x 155mm
External Height
174 mm
External Width
270 mm
External Depth
246mm
External Dimensions
270 x 246 x 174mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
Yes
IP Rating
IP67
Weight
1.7kg
Izcelsmes valsts
China
Produkta apraksts
RS PRO Waterproof Plastic Equipment Case
Protect your valuable equipment with the RS PRO Waterproof Plastic Equipment Case, a robust solution for transporting delicate items. Designed with durability and safety in mind, this watertight case features a protective foam interior, including a bottom foam layer and an egg-crate foam layer in the lid. Together, they provide exceptional cushioning to keep sensitive devices, such as electronic testing kits, secure during transit.
The transit case is equipped with secure hinges, front locks, and a pressure release valve, ensuring reliable performance in demanding environments. For added security, it includes lockable closures compatible with padlocks, offering peace of mind when handling sensitive gear. Whether you're on the move or storing equipment, the RS PRO waterproof plastic equipment case is the ultimate protective solution.
Standards
IP 67
€ 128,00
€ 128,00 Katrs (bez PVN)
€ 154,88
€ 154,88 Katrs (Ieskaitot PVN)
1
€ 128,00
€ 128,00 Katrs (bez PVN)
€ 154,88
€ 154,88 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMaterial
Polypropylene
Internal Height
155 mm
Internal Width
233 mm
Internal Depth
178mm
Internal Dimensions
233 x 178 x 155mm
External Height
174 mm
External Width
270 mm
External Depth
246mm
External Dimensions
270 x 246 x 174mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
Yes
IP Rating
IP67
Weight
1.7kg
Izcelsmes valsts
China
Produkta apraksts
RS PRO Waterproof Plastic Equipment Case
Protect your valuable equipment with the RS PRO Waterproof Plastic Equipment Case, a robust solution for transporting delicate items. Designed with durability and safety in mind, this watertight case features a protective foam interior, including a bottom foam layer and an egg-crate foam layer in the lid. Together, they provide exceptional cushioning to keep sensitive devices, such as electronic testing kits, secure during transit.
The transit case is equipped with secure hinges, front locks, and a pressure release valve, ensuring reliable performance in demanding environments. For added security, it includes lockable closures compatible with padlocks, offering peace of mind when handling sensitive gear. Whether you're on the move or storing equipment, the RS PRO waterproof plastic equipment case is the ultimate protective solution.
Standards
IP 67