RS PRO Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

RS noliktavas nr.: 174-8417Ražotājs: RS PRODistrelec Article No.: 30414078
brand-logo
Skatīt visu Plūsmas slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF50

Current Rating

0.6 A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19,00

€ 19,00 Katrs (bez PVN)

€ 22,99

€ 22,99 Katrs (Ieskaitot PVN)

RS PRO Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

€ 19,00

€ 19,00 Katrs (bez PVN)

€ 22,99

€ 22,99 Katrs (Ieskaitot PVN)

RS PRO Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF50

Current Rating

0.6 A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more