Tehniskie dokumenti
Specifikācija
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
RoHS Compliant
Izcelsmes valsts
China
Produkta apraksts
RS PRO USB 3.1 Type C to Type C USB Cable, Male to Male
From RS PRO a reliable, high-quality USB C cable terminated on both ends with a fast and versatile male Type C connector. This cable supports USB 3.1 protocol standard that allows for a Superspeed Plus data transfer up to 10Gbps when connecting two USB 3.1 devices. Using this powerful cable you can interconnect the latest handheld or portable devices that use a USB C port, for example connecting peripherals or a smartphone to a laptop or tablet.
€ 66,50
€ 66,50 Katrs (bez PVN)
€ 80,46
€ 80,46 Katrs (Ieskaitot PVN)
1
€ 66,50
€ 66,50 Katrs (bez PVN)
€ 80,46
€ 80,46 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 66,50 |
5 - 9 | € 62,50 |
10 - 24 | € 59,00 |
25+ | € 56,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
RoHS Compliant
Izcelsmes valsts
China
Produkta apraksts
RS PRO USB 3.1 Type C to Type C USB Cable, Male to Male
From RS PRO a reliable, high-quality USB C cable terminated on both ends with a fast and versatile male Type C connector. This cable supports USB 3.1 protocol standard that allows for a Superspeed Plus data transfer up to 10Gbps when connecting two USB 3.1 devices. Using this powerful cable you can interconnect the latest handheld or portable devices that use a USB C port, for example connecting peripherals or a smartphone to a laptop or tablet.