RS PRO Type K Button Magnet Thermocouple 2m Length, 4.5mm Diameter → +250°C

Tehniskie dokumenti
Specifikācija
Brand
RS ProThermocouple Type
K
Probe Diameter
4.5mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Produkta apraksts
RS Pro IEC Type K Magnet Housing Thermocouple with Miniature Plug
From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple sensor has a rugged design with a 2 m long durable steel over-braided PFA Telfon insulated lead. One end of the lead is terminated with a miniature plug and the other with a strong 1 inch diameter magnet housing for attaching to ferrous metal surfaces. The thermocouple junction is grounded for a fast response time.
€ 81,00
€ 81,00 Katrs (bez PVN)
€ 98,01
€ 98,01 Katrs (Ieskaitot PVN)
1
€ 81,00
€ 81,00 Katrs (bez PVN)
€ 98,01
€ 98,01 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 81,00 |
5 - 9 | € 78,50 |
10+ | € 75,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProThermocouple Type
K
Probe Diameter
4.5mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Produkta apraksts
RS Pro IEC Type K Magnet Housing Thermocouple with Miniature Plug
From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple sensor has a rugged design with a 2 m long durable steel over-braided PFA Telfon insulated lead. One end of the lead is terminated with a miniature plug and the other with a strong 1 inch diameter magnet housing for attaching to ferrous metal surfaces. The thermocouple junction is grounded for a fast response time.