RS PRO Spill Absorbent Sheet for Oil Use, 90L Capacity, 200 per Pack

RS noliktavas nr.: 189-0036Ražotājs: RS PRO
brand-logo
Skatīt visu Notecējumu absorbenti

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Sheet

Application

Oil

Absorbent Capacity

90L

Quantity Per Package

200

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

6.7

Dimensions

505 x 405 x 380mm

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 85,00

€ 85,00 1 kaste no 200 (bez PVN)

€ 102,85

€ 102,85 1 kaste no 200 (Ieskaitot PVN)

RS PRO Spill Absorbent Sheet for Oil Use, 90L Capacity, 200 per Pack

€ 85,00

€ 85,00 1 kaste no 200 (bez PVN)

€ 102,85

€ 102,85 1 kaste no 200 (Ieskaitot PVN)

RS PRO Spill Absorbent Sheet for Oil Use, 90L Capacity, 200 per Pack
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

Sheet

Application

Oil

Absorbent Capacity

90L

Quantity Per Package

200

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

6.7

Dimensions

505 x 405 x 380mm

Izcelsmes valsts

France