RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V

RS noliktavas nr.: 265-2229Ražotājs: RS PRO
brand-logo
Skatīt visu Herkonslēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

100 mΩ, 150mΩ

Contact Material

Iridium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.7ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.2mm

Length

14mm

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

€ 405,00

€ 405,00 1 kaste no 500 (bez PVN)

€ 490,05

€ 490,05 1 kaste no 500 (Ieskaitot PVN)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V

€ 405,00

€ 405,00 1 kaste no 500 (bez PVN)

€ 490,05

€ 490,05 1 kaste no 500 (Ieskaitot PVN)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

100 mΩ, 150mΩ

Contact Material

Iridium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.7ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.2mm

Length

14mm

Izcelsmes valsts

Japan