RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P120 Grade, P120 Grit, 10 in pack

RS noliktavas nr.: 137-0953Ražotājs: RS PRO
brand-logo
Skatīt visu Abrazīvie diski

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

50mm

Thickness

1mm

Abrasive Material

Sandpaper

Grit Size

P120

Number in Pack

10

Grade

P120

Material Cut

Metal, Plastic, Stone, Wood

Application

Medium for preperation

Model

APA97

Disc Shape

Round

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 8,46

€ 0,846 Katrs (Paka ir 10) (bez PVN)

€ 10,24

€ 1,024 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P120 Grade, P120 Grit, 10 in pack

€ 8,46

€ 0,846 Katrs (Paka ir 10) (bez PVN)

€ 10,24

€ 1,024 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P120 Grade, P120 Grit, 10 in pack
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

50mm

Thickness

1mm

Abrasive Material

Sandpaper

Grit Size

P120

Number in Pack

10

Grade

P120

Material Cut

Metal, Plastic, Stone, Wood

Application

Medium for preperation

Model

APA97

Disc Shape

Round

Izcelsmes valsts

Taiwan, Province Of China