RS PRO RSPROCR-31 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V

Tehniskie dokumenti
Specifikācija
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-31
Power Rating
-
Function
Electromechanical
Normal State Configuration
3NO/1NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
3NO/1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Izcelsmes valsts
China
€ 40,20
€ 40,20 Katrs (bez PVN)
€ 48,64
€ 48,64 Katrs (Ieskaitot PVN)
1
€ 40,20
€ 40,20 Katrs (bez PVN)
€ 48,64
€ 48,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-31
Power Rating
-
Function
Electromechanical
Normal State Configuration
3NO/1NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
3NO/1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Izcelsmes valsts
China