RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS noliktavas nr.: 249-4343Ražotājs: RS PRO
brand-logo
Skatīt visu Panel Mount Indicators

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 10,00

€ 10,00 Katrs (bez PVN)

€ 12,10

€ 12,10 Katrs (Ieskaitot PVN)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 10,00

€ 10,00 Katrs (bez PVN)

€ 12,10

€ 12,10 Katrs (Ieskaitot PVN)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 10,00
10 - 99€ 9,50
100+€ 8,30

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

Q8 Series

Izcelsmes valsts

United Kingdom