RS PRO Red 0.5 mm² Hook Up Wire, 7/0.3 mm, 25m, PE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
7/0.3 mm
Length
25m
Insulation material
PE
Outer Diameter
5.4mm
Voltage Rating
25 kV
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Shield Type
Unshielded
Insulation Wall Thickness
1.65mm
Number of Strands
7
Size of Strands
0.3 mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
EHT Cable 25kV
This cable has a non-flame retardant polyethylene insulation, 7//0.3mm (0.5mm2) plain copper stranded conductor with substantial outer sheath of red, flame retardant, PVC. Suitable for E.H.T. up to 25kV. Overall dia. 5.2mm (nom.).
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
7/0.3 mm
Length
25m
Insulation material
PE
Outer Diameter
5.4mm
Voltage Rating
25 kV
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Shield Type
Unshielded
Insulation Wall Thickness
1.65mm
Number of Strands
7
Size of Strands
0.3 mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
EHT Cable 25kV
This cable has a non-flame retardant polyethylene insulation, 7//0.3mm (0.5mm2) plain copper stranded conductor with substantial outer sheath of red, flame retardant, PVC. Suitable for E.H.T. up to 25kV. Overall dia. 5.2mm (nom.).