RS PRO Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

Tehniskie dokumenti
Specifikācija
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
388Ω
Coil Power
1.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Maximum Switching Power AC
2.5VA
Maximum Switching Power DC
1.5 W
Application
Power
Izcelsmes valsts
China
Produkta apraksts
10A, 12A, 15A Industrial Relay
€ 12,10
€ 12,10 Katrs (bez PVN)
€ 14,64
€ 14,64 Katrs (Ieskaitot PVN)
1
€ 12,10
€ 12,10 Katrs (bez PVN)
€ 14,64
€ 14,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 12,10 |
5 - 9 | € 11,70 |
10+ | € 11,20 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
388Ω
Coil Power
1.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
RoHS Compliant
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Maximum Switching Power AC
2.5VA
Maximum Switching Power DC
1.5 W
Application
Power
Izcelsmes valsts
China
Produkta apraksts