RS PRO Nitrile Rubber O-Ring O-Ring, 8.5mm Bore, 11.5mm Outer Diameter

Tehniskie dokumenti
Specifikācija
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
8.5mm
Outside Diameter
11.5mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Produkta apraksts
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
€ 3,30
€ 3,30 1 iepakojums no 50 (bez PVN)
€ 3,99
€ 3,99 1 iepakojums no 50 (Ieskaitot PVN)
1
€ 3,30
€ 3,30 1 iepakojums no 50 (bez PVN)
€ 3,99
€ 3,99 1 iepakojums no 50 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
8.5mm
Outside Diameter
11.5mm
Minimum Operating Temperature
-30°C
Thickness
1.5mm
Maximum Operating Temperature
+90°C
Produkta apraksts
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.