RS PRO, Mains, 10m 5 Core, White PVC Power Cable -15°C

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
5
Sheath Colour
White
Length
10m
Armoured
No
Cable Type
Mains
Current Rating
6 A
Sheath Material
PVC
Voltage Rating
300/500 V
Standards Met
EN 50525-2-11
Insulation material
PVC
Conductor Material
Annealed Copper
Fire Behaviour
BS EN 60332-1-2 Vertical Flame Propagation
Minimum Operating Temperature
+90°C
Maximum Operating Temperature
-15°C
Izcelsmes valsts
United Kingdom
€ 23,70
€ 23,70 1 iepakojums ar 10 metriem (bez PVN)
€ 28,68
€ 28,68 1 iepakojums ar 10 metriem (Ieskaitot PVN)
1
€ 23,70
€ 23,70 1 iepakojums ar 10 metriem (bez PVN)
€ 28,68
€ 28,68 1 iepakojums ar 10 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
5
Sheath Colour
White
Length
10m
Armoured
No
Cable Type
Mains
Current Rating
6 A
Sheath Material
PVC
Voltage Rating
300/500 V
Standards Met
EN 50525-2-11
Insulation material
PVC
Conductor Material
Annealed Copper
Fire Behaviour
BS EN 60332-1-2 Vertical Flame Propagation
Minimum Operating Temperature
+90°C
Maximum Operating Temperature
-15°C
Izcelsmes valsts
United Kingdom