RS PRO LED Floodlight, 1 LED, 30 W, 2100 lm, IP65, 230 V

Tehniskie dokumenti
Specifikācija
Brand
RS ProWattage
30 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Luminosity
2100 lm
Dimensions
198 x 36 x 168 mm
Colour Temperature
5700K
Height
168mm
Life Hours
30000h
Width
198 mm
Depth
36 mm
Solar Panel
No
Series
I2010
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
PIR Included
No
Case Material
Aluminium
Standards Met
BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3
Beam Angle
70°
Lamp Supplied
Yes
Izcelsmes valsts
China
Produkta apraksts
RS iSpot C Ultra Thin LED Floodlights
The RS ispot C LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot C LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
€ 91,50
€ 91,50 Katrs (bez PVN)
€ 110,72
€ 110,72 Katrs (Ieskaitot PVN)
1
€ 91,50
€ 91,50 Katrs (bez PVN)
€ 110,72
€ 110,72 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProWattage
30 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Luminosity
2100 lm
Dimensions
198 x 36 x 168 mm
Colour Temperature
5700K
Height
168mm
Life Hours
30000h
Width
198 mm
Depth
36 mm
Solar Panel
No
Series
I2010
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
PIR Included
No
Case Material
Aluminium
Standards Met
BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3
Beam Angle
70°
Lamp Supplied
Yes
Izcelsmes valsts
China
Produkta apraksts
RS iSpot C Ultra Thin LED Floodlights
The RS ispot C LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot C LED floodlight is available in black and white finishes and can be used both indoors and outdoors.