RS PRO, Jack Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

Tehniskie dokumenti
Specifikācija
Brand
RS ProCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Operating Frequency
900MHz
Minimum Operating Temperature
+85°C
Body Plating
Gold
Maximum Operating Temperature
-20°C
Series
FME
Contact Material
Brass
Contact Plating
Gold
Izcelsmes valsts
China
€ 2,75
€ 2,75 Katrs (bez PVN)
€ 3,33
€ 3,33 Katrs (Ieskaitot PVN)
1
€ 2,75
€ 2,75 Katrs (bez PVN)
€ 3,33
€ 3,33 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 2,75 |
5 - 9 | € 2,65 |
10 - 24 | € 2,55 |
25+ | € 2,40 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Operating Frequency
900MHz
Minimum Operating Temperature
+85°C
Body Plating
Gold
Maximum Operating Temperature
-20°C
Series
FME
Contact Material
Brass
Contact Plating
Gold
Izcelsmes valsts
China