RS PRO Illuminated SPST, On-Off-On Rocker Switch Panel Mount

RS noliktavas nr.: 180-374Ražotājs: RS PRO
brand-logo
Skatīt visu Taustiņslēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off-On

Panel Cut Out Width

11.1 → 11.2mm

Panel Cut Out Height

30.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

11.2 x 30.5mm

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Izcelsmes valsts

China

€ 1,75

€ 1,75 Katrs (bez PVN)

€ 2,12

€ 2,12 Katrs (Ieskaitot PVN)

RS PRO Illuminated SPST, On-Off-On Rocker Switch Panel Mount

€ 1,75

€ 1,75 Katrs (bez PVN)

€ 2,12

€ 2,12 Katrs (Ieskaitot PVN)

RS PRO Illuminated SPST, On-Off-On Rocker Switch Panel Mount

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off-On

Panel Cut Out Width

11.1 → 11.2mm

Panel Cut Out Height

30.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

11.2 x 30.5mm

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Izcelsmes valsts

China