RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM98III
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.001A ac
DC Current Measurement Resolution
0.001A dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.001V dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
0.001µF
Safety Category Level
CAT II, CAT III
Best AC Current Accuracy
±1.5% + 3 Digits
Width
48mm
Length
94mm
Dimensions
94 x 48 x 190mm
Best DC Voltage Accuracy
±0.09% + 2 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±2% + 2 Digits
Minimum Operating Temperature
-10°C
Height
190mm
Weight
460g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
1604A, 9V
Best Resistance Measurement Accuracy
±0.8% + 5 Digits
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro IDM98III Digital Multimeter
The RS Pro IDM98III Digital Multimeter is a device designed for professionals that require accurate measurements and high-quality build. This multimeter features functions such as automatic voltage detection designed to make measurements easier and safer with extra reliability refreshed Data Hold System that warns a user with beeper sound and blinking backlit display once the LCD reading was held at an uncertain operation to avoid activation of data hold. The IDM98III also measurers True AC/DC RMS on both Amperes and Voltage functions for better accuracy or measurements and also features non-contact voltage detection system that allows for finding cables behind the walls and other objects.
All of the above is packed in a slim and ergonomically designed body integrated with one hand operated knob and buttons.
Standards
CAT IV 600 V/CAT III 1000 V
€ 212,00
€ 212,00 Katrs (bez PVN)
€ 256,52
€ 256,52 Katrs (Ieskaitot PVN)
1
€ 212,00
€ 212,00 Katrs (bez PVN)
€ 256,52
€ 256,52 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM98III
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.001A ac
DC Current Measurement Resolution
0.001A dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.001V dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
0.001µF
Safety Category Level
CAT II, CAT III
Best AC Current Accuracy
±1.5% + 3 Digits
Width
48mm
Length
94mm
Dimensions
94 x 48 x 190mm
Best DC Voltage Accuracy
±0.09% + 2 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±2% + 2 Digits
Minimum Operating Temperature
-10°C
Height
190mm
Weight
460g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
1604A, 9V
Best Resistance Measurement Accuracy
±0.8% + 5 Digits
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro IDM98III Digital Multimeter
The RS Pro IDM98III Digital Multimeter is a device designed for professionals that require accurate measurements and high-quality build. This multimeter features functions such as automatic voltage detection designed to make measurements easier and safer with extra reliability refreshed Data Hold System that warns a user with beeper sound and blinking backlit display once the LCD reading was held at an uncertain operation to avoid activation of data hold. The IDM98III also measurers True AC/DC RMS on both Amperes and Voltage functions for better accuracy or measurements and also features non-contact voltage detection system that allows for finding cables behind the walls and other objects.
All of the above is packed in a slim and ergonomically designed body integrated with one hand operated knob and buttons.
Standards
CAT IV 600 V/CAT III 1000 V