RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable 200°C

RS noliktavas nr.: 210-1250Ražotājs: RS PRODistrelec Article No.: 30405475
brand-logo
Skatīt visu Power Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

25m

Cable Type

High Temperature

Current Rating

6.5 A

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Number of Strands

24

Core Strands

3

Insulation material

Silicone Rubber

Conductor Material

Tinned Copper

Size of Strands

0.20

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Izcelsmes valsts

China

Jūs varētu interesēt
RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable +180°C
€ 44,531 rullis ar 25 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 45,10

€ 45,10 1 rullis ar 25 metriem (bez PVN)

€ 54,57

€ 54,57 1 rullis ar 25 metriem (Ieskaitot PVN)

RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable 200°C

€ 45,10

€ 45,10 1 rullis ar 25 metriem (bez PVN)

€ 54,57

€ 54,57 1 rullis ar 25 metriem (Ieskaitot PVN)

RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable 200°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable +180°C
€ 44,531 rullis ar 25 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

25m

Cable Type

High Temperature

Current Rating

6.5 A

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Number of Strands

24

Core Strands

3

Insulation material

Silicone Rubber

Conductor Material

Tinned Copper

Size of Strands

0.20

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Izcelsmes valsts

China

Jūs varētu interesēt
RS PRO, High Temperature, 25m 3 Core, Black Silicone Power Cable +180°C
€ 44,531 rullis ar 25 metriem (bez PVN)