RS PRO High Density ESD Foam 1000mm(W)x 1m(L)

RS noliktavas nr.: 815-3503Ražotājs: RS PRO
brand-logo
Skatīt visu Anti Static Packaging

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Packaging Type

High Density ESD Foam

Type

Foam

Colour

Black

Length

1m

Thickness

6mm

Width

1000mm

Dissipative

No

Conductive

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^2 → ≤ 1 x 10^5Ω

Tensile Strength

70kPa

Volume Resistance

≤ 2.5 x 10^2Ω

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro High Density ESD Foam

RS Pro high density ESD foam provides pin and component protection to sensitive components. With its ESD properties you’re safe to put any component on this foam. It’s an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging.

Standards

This conductive foam meets the surface resistance required as per EN 61340-5

Jūs varētu interesēt
RS PRO 1m(W)x 1m(L)
P.O.A.Katrs (bez PVN)
RS PRO Low Density ESD Foam 1000mm(W)x 1m(L)
€ 79,86Katrs (bez PVN)
Desco 24in(W)x 36in(L)
P.O.A.Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 81,00

€ 81,00 Katrs (bez PVN)

€ 98,01

€ 98,01 Katrs (Ieskaitot PVN)

RS PRO High Density ESD Foam 1000mm(W)x 1m(L)

€ 81,00

€ 81,00 Katrs (bez PVN)

€ 98,01

€ 98,01 Katrs (Ieskaitot PVN)

RS PRO High Density ESD Foam 1000mm(W)x 1m(L)
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO 1m(W)x 1m(L)
P.O.A.Katrs (bez PVN)
RS PRO Low Density ESD Foam 1000mm(W)x 1m(L)
€ 79,86Katrs (bez PVN)
Desco 24in(W)x 36in(L)
P.O.A.Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Packaging Type

High Density ESD Foam

Type

Foam

Colour

Black

Length

1m

Thickness

6mm

Width

1000mm

Dissipative

No

Conductive

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^2 → ≤ 1 x 10^5Ω

Tensile Strength

70kPa

Volume Resistance

≤ 2.5 x 10^2Ω

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro High Density ESD Foam

RS Pro high density ESD foam provides pin and component protection to sensitive components. With its ESD properties you’re safe to put any component on this foam. It’s an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging.

Standards

This conductive foam meets the surface resistance required as per EN 61340-5

Jūs varētu interesēt
RS PRO 1m(W)x 1m(L)
P.O.A.Katrs (bez PVN)
RS PRO Low Density ESD Foam 1000mm(W)x 1m(L)
€ 79,86Katrs (bez PVN)
Desco 24in(W)x 36in(L)
P.O.A.Katrs (bez PVN)