RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio
RS noliktavas nr.: 252-7759Ražotājs: RS PRO
Tehniskie dokumenti
Specifikācija
Brand
RS ProSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin