RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 4.8mm Thick
RS noliktavas nr.: 436-2677Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
15mm
Thickness
4.8mm
Length
5m
Backing Material
Silicone Foam
Colour
Grey
Foam Density
352kg/m³
Adhesive Material
Acrylic
Tensile Strength
45psi
Maximum Operating Temperature
+200°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 4.8mm Thick
1
P.O.A.
RS PRO Grey Double Sided Foam Tape, 15mm x 5m, 4.8mm Thick
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
15mm
Thickness
4.8mm
Length
5m
Backing Material
Silicone Foam
Colour
Grey
Foam Density
352kg/m³
Adhesive Material
Acrylic
Tensile Strength
45psi
Maximum Operating Temperature
+200°C