RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 171.9 x 120.9 x 55mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProBody Material
Die Cast Aluminium
External Length
171.9 mm
External Height
55 mm
External Width
120.9 mm
External Dimensions
171.9 x 120.9 x 55mm
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
Yes
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
€ 30,00
€ 30,00 Katrs (bez PVN)
€ 36,30
€ 36,30 Katrs (Ieskaitot PVN)
1
€ 30,00
€ 30,00 Katrs (bez PVN)
€ 36,30
€ 36,30 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProBody Material
Die Cast Aluminium
External Length
171.9 mm
External Height
55 mm
External Width
120.9 mm
External Dimensions
171.9 x 120.9 x 55mm
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
Yes
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.