RS PRO Green 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Green
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Izcelsmes valsts
United Kingdom
€ 30,40
€ 30,40 1 rullis ar 100 metriem (bez PVN)
€ 36,78
€ 36,78 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 30,40
€ 30,40 1 rullis ar 100 metriem (bez PVN)
€ 36,78
€ 36,78 1 rullis ar 100 metriem (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Green
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Izcelsmes valsts
United Kingdom