RS PRO Foot Switch Momentary Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

RS noliktavas nr.: 125-3713Ražotājs: RS PRO
brand-logo
Skatīt visu Kājas slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Contact Voltage Rating AC

600V

Contact Current Rating

10 A

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Colour

Black

Dimensions

192 x 220 x 62mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised, IEC 947-5-1

Number of Pedals

2

Width

220mm

Height

62mm

Length

192mm

Izcelsmes valsts

China

Produkta apraksts

RS Pro FS-6 Series Heavy Duty Foot Switches

RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.

Noliktavas stāvoklis patreiz nav pieejams

€ 141,00

€ 141,00 Katrs (bez PVN)

€ 170,61

€ 170,61 Katrs (Ieskaitot PVN)

RS PRO Foot Switch Momentary Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

€ 141,00

€ 141,00 Katrs (bez PVN)

€ 170,61

€ 170,61 Katrs (Ieskaitot PVN)

RS PRO Foot Switch Momentary Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Contact Voltage Rating AC

600V

Contact Current Rating

10 A

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Colour

Black

Dimensions

192 x 220 x 62mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised, IEC 947-5-1

Number of Pedals

2

Width

220mm

Height

62mm

Length

192mm

Izcelsmes valsts

China

Produkta apraksts

RS Pro FS-6 Series Heavy Duty Foot Switches

RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.