RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel

RS noliktavas nr.: 487-842Ražotājs: RS PRODistrelec Article No.: 30404297
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

21.3mm

Mounting Type

Panel Mount

Pin Diameter

2.5mm

Contact Plating

Nickel

Contact Material

Copper

Distrelec Product Id

30404297

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 7,20

€ 7,20 Katrs (bez PVN)

€ 8,71

€ 8,71 Katrs (Ieskaitot PVN)

RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel

€ 7,20

€ 7,20 Katrs (bez PVN)

€ 8,71

€ 8,71 Katrs (Ieskaitot PVN)

RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 7,20
5 - 19€ 7,10
20 - 49€ 6,80
50+€ 6,50

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

21.3mm

Mounting Type

Panel Mount

Pin Diameter

2.5mm

Contact Plating

Nickel

Contact Material

Copper

Distrelec Product Id

30404297

Izcelsmes valsts

Taiwan, Province Of China