RS PRO Data Cable, 6 Cores, 0.055 mm², Screened, 30 AWG, 100m, Tinned Copper Shield

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.055 mm²
Number of Cores
6
American Wire Gauge
30 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
Sheath Colour
Black
Outer Diameter
3.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.1 mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Produkta apraksts
RS Pro Screened Multicore Cable - Core Strands 7/0.1 mm
Brought to you by RS Pro, a range of copper braid multicore cables suitable for various applications. A cable which is multicore is a huge benefit in situations where cable connections need to have an organised and better looking layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable will reduce tripping hazards and improve the overall appearance of electrical equipment. All models are highly reliable and excellent quality.
€ 81,50
€ 81,50 1 rullis ar 100 metriem (bez PVN)
€ 98,62
€ 98,62 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 81,50
€ 81,50 1 rullis ar 100 metriem (bez PVN)
€ 98,62
€ 98,62 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.055 mm²
Number of Cores
6
American Wire Gauge
30 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper
Sheath Colour
Black
Outer Diameter
3.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.1 mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Produkta apraksts
RS Pro Screened Multicore Cable - Core Strands 7/0.1 mm
Brought to you by RS Pro, a range of copper braid multicore cables suitable for various applications. A cable which is multicore is a huge benefit in situations where cable connections need to have an organised and better looking layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable will reduce tripping hazards and improve the overall appearance of electrical equipment. All models are highly reliable and excellent quality.