RS PRO Brown 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

RS noliktavas nr.: 748-2049Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Brown

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

Izcelsmes valsts

China

Produkta apraksts

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Flexible cables for equipment cabling

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 28,40

€ 28,40 1 rullis ar 100 metriem (bez PVN)

€ 34,36

€ 34,36 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Brown 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

€ 28,40

€ 28,40 1 rullis ar 100 metriem (bez PVN)

€ 34,36

€ 34,36 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Brown 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 28,40
25 - 49€ 27,00
50+€ 25,60
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Brown

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

Izcelsmes valsts

China

Produkta apraksts

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Flexible cables for equipment cabling

Jūs varētu interesēt