RS PRO Blue Insulated Female Spade Connector, Twin Wire, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

Tehniskie dokumenti
Specifikācija
Brand
RS ProType
Twin Wire
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 4.75mm
Tab Thickness
0.8mm
Tab Width
4.75mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
23mm
Shrouded/Unshrouded
Shrouded
Izcelsmes valsts
Taiwan, Province Of China
€ 12,30
€ 12,30 1 iepakojums no 100 (bez PVN)
€ 14,88
€ 14,88 1 iepakojums no 100 (Ieskaitot PVN)
1
€ 12,30
€ 12,30 1 iepakojums no 100 (bez PVN)
€ 14,88
€ 14,88 1 iepakojums no 100 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProType
Twin Wire
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 4.75mm
Tab Thickness
0.8mm
Tab Width
4.75mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
23mm
Shrouded/Unshrouded
Shrouded
Izcelsmes valsts
Taiwan, Province Of China