RS PRO Black 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

RS noliktavas nr.: 803-4095Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Izcelsmes valsts

China

Produkta apraksts

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 12,20

€ 12,20 1 rullis ar 100 metriem (bez PVN)

€ 14,76

€ 14,76 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

€ 12,20

€ 12,20 1 rullis ar 100 metriem (bez PVN)

€ 14,76

€ 14,76 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 12,20
5 - 9€ 11,60
10+€ 11,20
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Izcelsmes valsts

China

Produkta apraksts

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Jūs varētu interesēt