RS PRO Bench Weighing Scale, 1.2kg Weight Capacity, With RS Calibration

RS noliktavas nr.: 803-6603Ražotājs: RS PRO
brand-logo
Skatīt visu Svari

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Weighing Capacity

1.2kg

Scale Type

Bench

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-pin

Weighpan Width

128mm

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Izcelsmes valsts

China

Produkta apraksts

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Noliktavas stāvoklis patreiz nav pieejams

€ 372,00

€ 372,00 Katrs (bez PVN)

€ 450,12

€ 450,12 Katrs (Ieskaitot PVN)

RS PRO Bench Weighing Scale, 1.2kg Weight Capacity, With RS Calibration

Kalibrācijas veids

€ 372,00

€ 372,00 Katrs (bez PVN)

€ 450,12

€ 450,12 Katrs (Ieskaitot PVN)

RS PRO Bench Weighing Scale, 1.2kg Weight Capacity, With RS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Weighing Capacity

1.2kg

Scale Type

Bench

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-pin

Weighpan Width

128mm

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Izcelsmes valsts

China

Produkta apraksts

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.