RS PRO 6W Plug In Power Supply 5V dc Output, 0 → 1.2A Output

Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
2-Pin UK
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Cable Length
1.83m
MTBF
100000h
Standards Met
CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1
Width
50mm
Depth
41mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Series
ECP-06 UK
Length
61.6mm
Load Regulation
±5%
Type
Switched Mode Power Supply
Izcelsmes valsts
China
Produkta apraksts
RS Plug-In Switch Mode Power Supply - ECPE UK Series
Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.
€ 17,00
€ 17,00 Katrs (bez PVN)
€ 20,57
€ 20,57 Katrs (Ieskaitot PVN)
1
€ 17,00
€ 17,00 Katrs (bez PVN)
€ 20,57
€ 20,57 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 17,00 |
5 - 9 | € 16,00 |
10 - 24 | € 15,30 |
25+ | € 14,60 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
2-Pin UK
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Cable Length
1.83m
MTBF
100000h
Standards Met
CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1
Width
50mm
Depth
41mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Series
ECP-06 UK
Length
61.6mm
Load Regulation
±5%
Type
Switched Mode Power Supply
Izcelsmes valsts
China
Produkta apraksts
RS Plug-In Switch Mode Power Supply - ECPE UK Series
Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.