RS PRO 600VA Site Transformer, 230V ac Primary, 230V Secondary, 1 x 13A O/P

RS noliktavas nr.: 122-6720Ražotājs: RS PRO
brand-logo
Skatīt visu Site Transformers

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

600VA

Output Current

1 x 13A

Socket Type

BS1363

Length

74mm

Width

175mm

Depth

160mm

Dimensions

74 x 175 x 160mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

50Hz

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro Single Phase Portable Isolation Transformers

RS Pro High-Quality portable continuous single phase isolation transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. These site transformers are 0.6KVA Continuous single phase, 230 V ac input -110/ 230 V ac output. The RS Pro portable site transformers feature a robust high-quality painted steel case that provides ingress protection to IP20.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Noliktavas stāvoklis patreiz nav pieejams

€ 189,00

€ 189,00 Katrs (bez PVN)

€ 228,69

€ 228,69 Katrs (Ieskaitot PVN)

RS PRO 600VA Site Transformer, 230V ac Primary, 230V Secondary, 1 x 13A O/P

€ 189,00

€ 189,00 Katrs (bez PVN)

€ 228,69

€ 228,69 Katrs (Ieskaitot PVN)

RS PRO 600VA Site Transformer, 230V ac Primary, 230V Secondary, 1 x 13A O/P
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

600VA

Output Current

1 x 13A

Socket Type

BS1363

Length

74mm

Width

175mm

Depth

160mm

Dimensions

74 x 175 x 160mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

50Hz

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS Pro Single Phase Portable Isolation Transformers

RS Pro High-Quality portable continuous single phase isolation transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. These site transformers are 0.6KVA Continuous single phase, 230 V ac input -110/ 230 V ac output. The RS Pro portable site transformers feature a robust high-quality painted steel case that provides ingress protection to IP20.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU