RS PRO, 5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS noliktavas nr.: 144-4339Ražotājs: RS PRO
brand-logo
Skatīt visu Pluggable Terminal Blocks

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 3,81

€ 0,381 Katrs (Paka ir 10) (bez PVN)

€ 4,61

€ 0,461 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO, 5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

€ 3,81

€ 0,381 Katrs (Paka ir 10) (bez PVN)

€ 4,61

€ 0,461 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO, 5mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 40€ 0,381€ 3,81
50 - 90€ 0,358€ 3,58
100 - 490€ 0,34€ 3,40
500+€ 0,303€ 3,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt