RS PRO 470Ω Carbon Film Through Hole Fixed Resistor 2W ±5%

RS noliktavas nr.: 740-0820Ražotājs: RS PRO
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

470Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Jūs varētu interesēt
RS PRO 470Ω Carbon Film Resistor 2W ±5%
€ 0,263Katrs (Paka ir 10) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 2000) (bez PVN)

RS PRO 470Ω Carbon Film Through Hole Fixed Resistor 2W ±5%

P.O.A.

Katrs (Paka ir 2000) (bez PVN)

RS PRO 470Ω Carbon Film Through Hole Fixed Resistor 2W ±5%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO 470Ω Carbon Film Resistor 2W ±5%
€ 0,263Katrs (Paka ir 10) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

470Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Jūs varētu interesēt
RS PRO 470Ω Carbon Film Resistor 2W ±5%
€ 0,263Katrs (Paka ir 10) (bez PVN)