RS PRO 27.12MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProStandard Frequency
27.12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
€ 6,16
€ 0,308 Katrs (Paka ir 20) (bez PVN)
€ 7,45
€ 0,373 Katrs (Paka ir 20) (Ieskaitot PVN)
20
€ 6,16
€ 0,308 Katrs (Paka ir 20) (bez PVN)
€ 7,45
€ 0,373 Katrs (Paka ir 20) (Ieskaitot PVN)
20
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProStandard Frequency
27.12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.